LT6553CGN#PBF | ||
---|---|---|
DigiKey Part Number | LT6553CGN#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT6553CGN#PBF | |
Description | IC AMP GENERAL PURPOSE 16SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 3 General Purpose 16-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6553CGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | General Purpose | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 650 MHz | |
Slew Rate | 2500V/µs | |
Current - Supply | 8 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 12V, ±2.25V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥59.18100 | ¥591.81 |
25 | ¥56.43120 | ¥1,410.78 |
100 | ¥48.99910 | ¥4,899.91 |
300 | ¥46.79683 | ¥14,039.05 |
500 | ¥42.66776 | ¥21,333.88 |
1,000 | ¥37.16224 | ¥37,162.24 |