NCS2561SQT1G | ||
---|---|---|
DigiKey Part Number | NCS2561SQT1GOSTR-ND - Tape & Reel (TR) NCS2561SQT1GOSCT-ND - Cut Tape (CT) NCS2561SQT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCS2561SQT1G | |
Description | IC AMP FILTER SC88/SC70-6/SOT363 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 1 Filter SC-88/SC70-6/SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | NCS2561SQT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Filter | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 6 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.60500 | ¥46.05 |
25 | ¥4.29840 | ¥107.46 |
100 | ¥3.19260 | ¥319.26 |
250 | ¥2.70152 | ¥675.38 |
500 | ¥2.57872 | ¥1,289.36 |
1,000 | ¥1.90334 | ¥1,903.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78055 | ¥5,341.65 |
6,000 | ¥1.65776 | ¥9,946.56 |
15,000 | ¥1.57179 | ¥23,576.85 |
30,000 | ¥1.53495 | ¥46,048.50 |