FDS86242 | ||
---|---|---|
DigiKey Part Number | FDS86242TR-ND - Tape & Reel (TR) FDS86242CT-ND - Cut Tape (CT) FDS86242DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDS86242 | |
Description | MOSFET N-CH 150V 4.1A 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 150 V 4.1A (Ta) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | FDS86242 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.42100 | ¥74.21 |
100 | ¥5.77200 | ¥577.20 |
500 | ¥4.89260 | ¥2,446.30 |
1,000 | ¥3.98547 | ¥3,985.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.75187 | ¥9,379.67 |
5,000 | ¥3.57320 | ¥17,866.00 |
12,500 | ¥3.40828 | ¥42,603.50 |