


STTH2R02AY | |
|---|---|
DigiKey Part Number | 497-STTH2R02AYTR-ND - Tape & Reel (TR) 497-STTH2R02AYCT-ND - Cut Tape (CT) 497-STTH2R02AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH2R02AY |
Description | DIODE STANDARD 200V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STTH2R02AY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Series | Current - Reverse Leakage @ Vr 2.5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.04 V @ 2 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.95300 | ¥39.53 |
| 100 | ¥2.53960 | ¥253.96 |
| 500 | ¥1.93116 | ¥965.58 |
| 1,000 | ¥1.73474 | ¥1,734.74 |
| 2,000 | ¥1.56943 | ¥3,138.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.39031 | ¥6,951.55 |
| 10,000 | ¥1.27959 | ¥12,795.90 |
| 15,000 | ¥1.22316 | ¥18,347.40 |
| 25,000 | ¥1.15978 | ¥28,994.50 |
| 35,000 | ¥1.12225 | ¥39,278.75 |
| 50,000 | ¥1.08578 | ¥54,289.00 |







