
BK-S505H-V-16-R | |
|---|---|
DigiKey Part Number | 283-BK-S505H-V-16-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-S505H-V-16-R |
Description | FUSE CERM 16A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 1100.0 |
Mounting Type Through Hole | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0037 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.99000 | ¥35.99 |
| 5 | ¥29.86600 | ¥149.33 |
| 10 | ¥27.55700 | ¥275.57 |
| 50 | ¥22.86200 | ¥1,143.10 |
| 100 | ¥21.08750 | ¥2,108.75 |
| 300 | ¥18.54133 | ¥5,562.40 |
| 500 | ¥17.45788 | ¥8,728.94 |
| 1,000 | ¥16.08083 | ¥16,080.83 |
| 5,000 | ¥13.54118 | ¥67,705.90 |








