
STM32H523RET7 | |
|---|---|
DigiKey Part Number | 497-STM32H523RET7-ND |
Manufacturer | |
Manufacturer Product Number | STM32H523RET7 |
Description | STM32H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32H5 Microcontroller IC 32-Bit 250MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 272K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 250MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, MMC/SD/SDIO, SMBus, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 49 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 960 | ¥26.48027 | ¥25,421.06 |










