Mosfet Array 40V 7.2A (Ta), 9.6A (Tc) 1.4W (Ta), 2.5W (Tc) Surface Mount PG-DSO-8-920
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 7.2A (Ta), 9.6A (Tc) 1.4W (Ta), 2.5W (Tc) Surface Mount PG-DSO-8-920
Infineon OptiMOSTM Dual N+N channel and N+P channel power MOSFETs in 30 V and 40 V in SO-8 package

ISA170170N04LMDSXTMA1

DigiKey Part Number
448-ISA170170N04LMDSXTMA1TR-ND - Tape & Reel (TR)
448-ISA170170N04LMDSXTMA1CT-ND - Cut Tape (CT)
448-ISA170170N04LMDSXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISA170170N04LMDSXTMA1
Description
ISA170170N04LMDSXTMA1
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 7.2A (Ta), 9.6A (Tc) 1.4W (Ta), 2.5W (Tc) Surface Mount PG-DSO-8-920
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
17mOhm @ 9.6A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
2.7V @ 1mA
Series
Gate Charge (Qg) (Max) @ Vgs
19.5nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1100pF @ 20V
Part Status
Active
Power - Max
1.4W (Ta), 2.5W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
PG-DSO-8-920
Current - Continuous Drain (Id) @ 25°C
7.2A (Ta), 9.6A (Tc)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.17000¥10.17
10¥6.36800¥63.68
100¥4.15150¥415.15
500¥3.19818¥1,599.09
1,000¥2.89078¥2,890.78
2,000¥2.63205¥5,264.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.41443¥9,657.72
8,000¥2.23139¥17,851.12
12,000¥2.13815¥25,657.80
20,000¥2.03341¥40,668.20
28,000¥1.97140¥55,199.20
40,000¥1.91114¥76,445.60
Manufacturers Standard Package