



1510481202 | |
|---|---|
DigiKey Part Number | WM20709-ND |
Manufacturer | |
Manufacturer Product Number | 1510481202 |
Description | CONN HEADER VERT 2POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 1510481202 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.348" (8.85mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Tray | Insulation Height 0.630" (16.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Features Board Guide |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Applications General Purpose, Industrial |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥5.80600 | ¥58.06 |
| 100 | ¥4.93220 | ¥493.22 |
| 500 | ¥4.40178 | ¥2,200.89 |
| 1,260 | ¥4.12378 | ¥5,195.96 |
| 5,040 | ¥3.73956 | ¥18,847.38 |
| 10,080 | ¥3.56120 | ¥35,896.90 |












