Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position
1510481206
1510481206
Molex - Product Spotlight - CP-6.5 Wire-to-Board Connector System

1510481206

DigiKey Part Number
WM16857-ND
Manufacturer
Manufacturer Product Number
1510481206
Description
CONN HEADER VERT 2POS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
1510481206 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.348" (8.85mm)
Series
Contact Length - Post
0.150" (3.81mm)
Packaging
Tray
Insulation Height
0.630" (16.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Features
Board Guide
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Applications
General Purpose, Industrial
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,727
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥5.41700¥54.17
100¥4.60230¥460.23
500¥4.10754¥2,053.77
1,260¥3.84804¥4,848.53
5,040¥3.48950¥17,587.08
10,080¥3.32305¥33,496.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.