

0505978000 | |
|---|---|
DigiKey Part Number | WM3327TR-ND - Tape & Reel (TR) WM3327CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0505978000 |
Description | CONN SOCKET 16-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 16-22 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.91000 | ¥9.10 |
| 25 | ¥0.85680 | ¥21.42 |
| 50 | ¥0.81380 | ¥40.69 |
| 100 | ¥0.77490 | ¥77.49 |
| 250 | ¥0.72644 | ¥181.61 |
| 500 | ¥0.69186 | ¥345.93 |
| 1,000 | ¥0.65871 | ¥658.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.60953 | ¥1,828.59 |
| 6,000 | ¥0.58040 | ¥3,482.40 |
| 9,000 | ¥0.56402 | ¥5,076.18 |
| 15,000 | ¥0.54405 | ¥8,160.75 |
| 21,000 | ¥0.53128 | ¥11,156.88 |
| 30,000 | ¥0.51808 | ¥15,542.40 |




























