




1510492200 | |
|---|---|
DigiKey Part Number | WM11551-ND |
Manufacturer | |
Manufacturer Product Number | 1510492200 |
Description | CONN RCPT HSG 2POS ORG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Orange |
Datasheet | Datasheet |
EDA/CAD Models | 1510492200 Models |
Category | Row Spacing 0.256" (6.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Orange |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.73700 | ¥17.37 |
| 25 | ¥1.62760 | ¥40.69 |
| 50 | ¥1.54820 | ¥77.41 |
| 100 | ¥1.47450 | ¥147.45 |
| 250 | ¥1.38176 | ¥345.44 |
| 500 | ¥1.31560 | ¥657.80 |
| 1,000 | ¥1.25274 | ¥1,252.74 |
| 2,500 | ¥1.17424 | ¥2,935.60 |











