
2050328000 | |
|---|---|
DigiKey Part Number | 900-2050328000-2-ND - Tape & Reel (TR) 900-2050328000-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2050328000 |
Description | CP65 WTW MALE TERMINAL AWG2224 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2050328000 Models |
Category | Pin or Socket Tab |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.91000 | ¥9.10 |
| 25 | ¥0.85680 | ¥21.42 |
| 50 | ¥0.81380 | ¥40.69 |
| 100 | ¥0.77490 | ¥77.49 |
| 250 | ¥0.72644 | ¥181.61 |
| 500 | ¥0.69186 | ¥345.93 |
| 1,000 | ¥0.65871 | ¥658.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.64802 | ¥2,592.08 |
| 8,000 | ¥0.61707 | ¥4,936.56 |
| 12,000 | ¥0.59965 | ¥7,195.80 |
| 20,000 | ¥0.57842 | ¥11,568.40 |
| 28,000 | ¥0.56485 | ¥15,815.80 |
| 40,000 | ¥0.55082 | ¥22,032.80 |









