
0505988010 | |
|---|---|
DigiKey Part Number | 900-0505988010-2-ND - Tape & Reel (TR) 900-0505988010-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0505988010 |
Description | CP65 WTW FEMALE TERMINAL AWG22-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.17400 | ¥11.74 |
| 25 | ¥1.10160 | ¥27.54 |
| 50 | ¥1.05020 | ¥52.51 |
| 100 | ¥0.99980 | ¥99.98 |
| 250 | ¥0.93684 | ¥234.21 |
| 500 | ¥0.89200 | ¥446.00 |
| 1,000 | ¥0.84933 | ¥849.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.80164 | ¥2,404.92 |
| 6,000 | ¥0.76334 | ¥4,580.04 |
| 9,000 | ¥0.74180 | ¥6,676.20 |
| 15,000 | ¥0.71553 | ¥10,732.95 |
| 21,000 | ¥0.69875 | ¥14,673.75 |
| 30,000 | ¥0.68138 | ¥20,441.40 |


