
2034382211 | |
|---|---|
DigiKey Part Number | 900-2034382211-ND |
Manufacturer | |
Manufacturer Product Number | 2034382211 |
Description | CONN PLUG HSG 2POS NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2034382211 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Tab | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.256" (6.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.89400 | ¥18.94 |
| 25 | ¥1.77320 | ¥44.33 |
| 50 | ¥1.69040 | ¥84.52 |
| 100 | ¥1.60850 | ¥160.85 |
| 250 | ¥1.50780 | ¥376.95 |
| 750 | ¥1.39509 | ¥1,046.32 |
| 1,500 | ¥1.32844 | ¥1,992.66 |
| 3,000 | ¥1.26495 | ¥3,794.85 |






