4 Position Rectangular Housing Connector Receptacle Red 0.256" (6.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Red 0.256" (6.50mm)
Molex - Glow Wire Connector Testing

1512072409

DigiKey Part Number
900-1512072409-ND
Manufacturer
Manufacturer Product Number
1512072409
Description
CONN RCPT HSG 4POS 6.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Red 0.256" (6.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1512072409 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.256" (6.50mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Red
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA6), Nylon 6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.256" (6.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,818
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.60500¥26.05
25¥2.43800¥60.95
50¥2.32220¥116.11
100¥2.21060¥221.06
250¥2.07180¥517.95
500¥1.97272¥986.36
1,000¥1.87853¥1,878.53
2,500¥1.76082¥4,402.05
Manufacturers Standard Package