



NCP730ASNADJT1G | |
|---|---|
DigiKey Part Number | 488-NCP730ASNADJT1GTR-ND - Tape & Reel (TR) 488-NCP730ASNADJT1GCT-ND - Cut Tape (CT) 488-NCP730ASNADJT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP730ASNADJT1G |
Description | IC REG LIN POS ADJ 150MA 5-TSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP730ASNADJT1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 450 µA |
Part Status Active | PSRR 80dB ~ 48dB (10Hz ~ 1MHz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 38V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Max) | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.48V @ 150mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥5.07800 | ¥50.78 |
| 25 | ¥4.57160 | ¥114.29 |
| 100 | ¥4.01260 | ¥401.26 |
| 250 | ¥3.74664 | ¥936.66 |
| 500 | ¥3.58636 | ¥1,793.18 |
| 1,000 | ¥3.45810 | ¥3,458.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.19520 | ¥9,585.60 |
| 6,000 | ¥3.11767 | ¥18,706.02 |










