Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL44002AUJZ-R7

DigiKey Part Number
505-ADPL44002AUJZ-R7TR-ND - Tape & Reel (TR)
505-ADPL44002AUJZ-R7CT-ND - Cut Tape (CT)
505-ADPL44002AUJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPL44002AUJZ-R7
Description
IC REG LIN POS ADJ 200MA TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADPL44002AUJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
170 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
380 µA
Part Status
Active
PSRR
78dB ~ 40dB (10kHz ~ 1MHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Max)
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.45V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,782
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥5.53200¥55.32
25¥4.98160¥124.54
100¥4.38050¥438.05
250¥4.09420¥1,023.55
500¥3.92134¥1,960.67
1,000¥3.79581¥3,795.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.60324¥10,809.72
6,000¥3.51721¥21,103.26
9,000¥3.47414¥31,267.26
15,000¥3.42643¥51,396.45
21,000¥3.39852¥71,368.92
Manufacturers Standard Package