


ADPL42005ARDZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL42005ARDZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADPL42005ARDZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADPL42005ARDZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL42005ARDZ-3.3-R7 |
Description | 500MA HV LDO 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADPL42005ARDZ-3.3-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.6 mA |
Part Status Active | PSRR 58dB ~ 50dB (10kHz ~ 100kHz) |
Output Configuration | Control Features Enable, Power Good |
Output Type | Protection Features Over Current, Over Temperature, Reverse Current, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.6V @ 500mA | Supplier Device Package 8-SOIC-EP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥9.46900 | ¥94.69 |
| 25 | ¥8.59400 | ¥214.85 |
| 100 | ¥7.63130 | ¥763.13 |
| 250 | ¥7.17284 | ¥1,793.21 |
| 500 | ¥6.89648 | ¥3,448.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.66905 | ¥6,669.05 |
| 2,000 | ¥6.48179 | ¥12,963.58 |
| 3,000 | ¥6.38799 | ¥19,163.97 |
| 5,000 | ¥6.28408 | ¥31,420.40 |
| 7,000 | ¥6.22335 | ¥43,563.45 |
| 10,000 | ¥6.16498 | ¥61,649.80 |









