New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
8-SOIC EP

ADPL42005ARDZ-5.0-R7

DigiKey Part Number
505-ADPL42005ARDZ-5.0-R7TR-ND - Tape & Reel (TR)
505-ADPL42005ARDZ-5.0-R7CT-ND - Cut Tape (CT)
505-ADPL42005ARDZ-5.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPL42005ARDZ-5.0-R7
Description
500MA HV LDO 5.0V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
900 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.6 mA
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Current, Soft Start, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC-EP
Voltage Dropout (Max)
0.6V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.98000¥12.98
10¥9.46900¥94.69
25¥8.59400¥214.85
100¥7.63130¥763.13
250¥7.17284¥1,793.21
500¥6.89648¥3,448.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.66905¥6,669.05
2,000¥6.48179¥12,963.58
3,000¥6.38799¥19,163.97
5,000¥6.28408¥31,420.40
7,000¥6.22335¥43,563.45
10,000¥6.16498¥61,649.80
Manufacturers Standard Package