NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G00DFT1G

DigiKey Part Number
MC74VHC1G00DFT1GOSTR-ND - Tape & Reel (TR)
MC74VHC1G00DFT1GOSCT-ND - Cut Tape (CT)
MC74VHC1G00DFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G00DFT1G
Description
IC GATE NAND 1CH 2-INP SC88A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G00DFT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G00DFT1G-Qonsemi5,671488-MC74VHC1G00DFT1G-QCT-ND¥0.83000Parametric Equivalent
MC74VHC1G00DFT2Gonsemi2,127MC74VHC1G00DFT2GOSCT-ND¥0.83000Parametric Equivalent
MC74VHC1G00DFT2G-Qonsemi22,583488-MC74VHC1G00DFT2G-QCT-ND¥0.91000Parametric Equivalent
74AHC1G00GV,125Nexperia USA Inc.4,0091727-6013-1-ND¥0.83000Similar
74AHC1G00GW,125Nexperia USA Inc.14,2631727-3146-1-ND¥0.83000Similar
In-Stock: 923
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.39700¥3.97
25¥0.34400¥8.60
100¥0.28610¥28.61
250¥0.25868¥64.67
500¥0.24214¥121.07
1,000¥0.22858¥228.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21182¥635.46
6,000¥0.20361¥1,221.66
Manufacturers Standard Package