Mosfet Array 20V 880mA 272mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 880mA 272mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NTJD4152PT1G

DigiKey Part Number
NTJD4152PT1GOSTR-ND - Tape & Reel (TR)
NTJD4152PT1GOSCT-ND - Cut Tape (CT)
NTJD4152PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTJD4152PT1G
Description
MOSFET 2P-CH 20V 0.88A SC88
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 880mA 272mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NTJD4152PT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
2.2nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
155pF @ 20V
Part Status
Active
Power - Max
272mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SC-88/SC70-6/SOT-363
Current - Continuous Drain (Id) @ 25°C
880mA
Base Product Number
Rds On (Max) @ Id, Vgs
260mOhm @ 880mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,356
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.21600¥22.16
100¥1.39430¥139.43
500¥1.03888¥519.44
1,000¥0.92401¥924.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.72674¥2,180.22
6,000¥0.65774¥3,946.44
Manufacturers Standard Package