
CMKDM8005 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMKDM8005TRPBFREETR-ND - Tape & Reel (TR) 1514-CMKDM8005TRPBFREECT-ND - Cut Tape (CT) 1514-CMKDM8005TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMKDM8005 TR PBFREE |
Description | MOSFET 2P-CH 20V 0.65A SOT363 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 650mA 350mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Central Semiconductor Corp | Gate Charge (Qg) (Max) @ Vgs 1.2nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 100pF @ 16V |
Part Status Active | Power - Max 350mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-363 |
Current - Continuous Drain (Id) @ 25°C 650mA | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 350mA, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥4.40800 | ¥44.08 |
| 100 | ¥2.84900 | ¥284.90 |
| 500 | ¥2.17616 | ¥1,088.08 |
| 1,000 | ¥1.95924 | ¥1,959.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.68341 | ¥5,050.23 |
| 6,000 | ¥1.54448 | ¥9,266.88 |
| 9,000 | ¥1.47369 | ¥13,263.21 |
| 15,000 | ¥1.39414 | ¥20,912.10 |
| 21,000 | ¥1.34704 | ¥28,287.84 |
| 30,000 | ¥1.30127 | ¥39,038.10 |





