AD829JRZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD829JRZ-REEL7TR-ND - Tape & Reel (TR) AD829JRZ-REEL7CT-ND - Cut Tape (CT) AD829JRZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD829JRZ-REEL7 | |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 1 Voltage Feedback 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD829JRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 120 MHz | |
Slew Rate | 230V/µs | |
Current - Supply | 5.3 mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.14000 | ¥64.14 |
10 | ¥57.95800 | ¥579.58 |
25 | ¥55.26000 | ¥1,381.50 |
100 | ¥47.98150 | ¥4,798.15 |
250 | ¥47.45812 | ¥11,864.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥47.45789 | ¥35,593.42 |