AD829ARZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD829ARZ-REEL7TR-ND - Tape & Reel (TR) AD829ARZ-REEL7CT-ND - Cut Tape (CT) AD829ARZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD829ARZ-REEL7 | |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 1 Voltage Feedback 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD829ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 120 MHz | |
Slew Rate | 230V/µs | |
Current - Supply | 5.3 mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.23000 | ¥77.23 |
10 | ¥69.73000 | ¥697.30 |
25 | ¥66.48920 | ¥1,662.23 |
100 | ¥57.73240 | ¥5,773.24 |
250 | ¥55.13788 | ¥13,784.47 |
500 | ¥50.27266 | ¥25,136.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥43.78586 | ¥43,785.86 |