OPA615IDGST | ||
---|---|---|
DigiKey Part Number | 296-21396-2-ND - Tape & Reel (TR) 296-21396-1-ND - Cut Tape (CT) 296-21396-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA615IDGST | |
Description | IC AMP DC RESTORATION 10VSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 1 DC Restoration 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA615IDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DC Restoration | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 710 MHz | |
Slew Rate | 2500V/µs | |
Current - Supply | 13 mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply, Single/Dual (±) | ±4V ~ 6.2V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.06000 | ¥101.06 |
10 | ¥92.86400 | ¥928.64 |
25 | ¥89.01240 | ¥2,225.31 |
100 | ¥78.42800 | ¥7,842.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥74.57864 | ¥18,644.66 |
500 | ¥69.76714 | ¥34,883.57 |
1,250 | ¥63.99324 | ¥79,991.55 |