MAX4315EEE+ | ||
---|---|---|
DigiKey Part Number | MAX4315EEE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX4315EEE+ | |
Description | IC AMP MPLEX AMP 16QSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 1 8:1 Multiplexer-Amplifier 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4315EEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | 8:1 Multiplexer-Amplifier | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 97 MHz | |
Slew Rate | 310V/µs | |
Current - Supply | 7.4 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 10.5V, ±2V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.73000 | ¥166.73 |
10 | ¥153.78600 | ¥1,537.86 |
25 | ¥146.87520 | ¥3,671.88 |
100 | ¥131.32330 | ¥13,132.33 |
300 | ¥125.27547 | ¥37,582.64 |
500 | ¥119.22764 | ¥59,613.82 |