
AD829JRZ | |
|---|---|
DigiKey Part Number | AD829JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD829JRZ |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD829JRZ Models |
Category | Current - Supply 5.3 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 32 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) ±4.5V ~ 18V |
Part Status Active | Mounting Type Surface Mount |
Applications Voltage Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
-3db Bandwidth 120 MHz | Base Product Number |
Slew Rate 230V/µs |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.32000 | ¥100.32 |
| 10 | ¥78.68100 | ¥786.81 |
| 98 | ¥67.40806 | ¥6,605.99 |
| 196 | ¥65.18781 | ¥12,776.81 |
| 294 | ¥64.07616 | ¥18,838.39 |
| 588 | ¥62.44621 | ¥36,718.37 |
| 1,078 | ¥61.25889 | ¥66,037.08 |




