T59EE226M075C0100 | ||
---|---|---|
DigiKey Part Number | 718-T59EE226M075C0100TR-ND - Tape & Reel (TR) 718-T59EE226M075C0100CT-ND - Cut Tape (CT) 718-T59EE226M075C0100DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T59EE226M075C0100 | |
Description | CAP TANT POLY 22UF 75V 2917 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 100mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T59EE226M075C0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.56000 | ¥67.56 |
10 | ¥58.53300 | ¥585.33 |
50 | ¥52.53000 | ¥2,626.50 |
100 | ¥45.62670 | ¥4,562.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥43.52535 | ¥17,410.14 |
800 | ¥39.92329 | ¥31,938.63 |
1,200 | ¥38.27225 | ¥45,926.70 |
2,000 | ¥37.52185 | ¥75,043.70 |