DG507BEQ-T1-GE3 | ||
---|---|---|
DigiKey Part Number | 742-DG507BEQ-T1-GE3TR-ND - Tape & Reel (TR) 742-DG507BEQ-T1-GE3CT-ND - Cut Tape (CT) 742-DG507BEQ-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DG507BEQ-T1-GE3 | |
Description | IC MUX DUAL 8:1 300OHM 28TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 8:1 300Ohm 28-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 12V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 200ns | |
-3db Bandwidth | 217MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -84dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.48300 | ¥264.83 |
25 | ¥25.03520 | ¥625.88 |
100 | ¥21.69730 | ¥2,169.73 |
250 | ¥20.58476 | ¥5,146.19 |
500 | ¥19.58948 | ¥9,794.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.58956 | ¥58,768.68 |