15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQC5V0AU-HF

DigiKey Part Number
641-CPDQC5V0AU-HFTR-ND - Tape & Reel (TR)
641-CPDQC5V0AU-HFCT-ND - Cut Tape (CT)
641-CPDQC5V0AU-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDQC5V0AU-HF
Description
TVS DIODE 5VWM 15V 0402C/SOD923F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
60W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.45pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
5.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,885
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.13300¥11.33
100¥0.70210¥70.21
500¥0.51274¥256.37
1,000¥0.45129¥451.29
2,000¥0.39936¥798.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.34294¥1,714.70
10,000¥0.30798¥3,079.80
15,000¥0.29015¥4,352.25
25,000¥0.27009¥6,752.25
35,000¥0.25821¥9,037.35
50,000¥0.24665¥12,332.50
Manufacturers Standard Package