IX80G-B-10P | ||
---|---|---|
DigiKey Part Number | H126335-2-ND - Tape & Reel (TR) H126335-1-ND - Cut Tape (CT) H126335-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IX80G-B-10P | |
Description | CONN RCPT VERT SMD TYPE B | |
Customer Reference | ||
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | IX80G-B-10P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Keyed, Pick and Place Cap | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.93600 | ¥329.36 |
25 | ¥31.19560 | ¥779.89 |
50 | ¥30.47140 | ¥1,523.57 |
100 | ¥29.02000 | ¥2,902.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥24.66709 | ¥11,100.19 |
900 | ¥22.49051 | ¥20,241.46 |
1,350 | ¥21.03953 | ¥28,403.37 |
2,250 | ¥20.31401 | ¥45,706.52 |
3,150 | ¥19.58852 | ¥61,703.84 |