74LVC1G07GM,115 | ||
---|---|---|
DigiKey Part Number | 1727-6958-2-ND - Tape & Reel (TR) 1727-6958-1-ND - Cut Tape (CT) 1727-6958-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G07GM,115 | |
Description | IC BUFFER NON-INVERT 5.5V 6XSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON, SOT886 (1.45x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC1G07GM,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.22960 | ¥55.74 |
100 | ¥1.65830 | ¥165.83 |
250 | ¥1.50296 | ¥375.74 |
500 | ¥1.24372 | ¥621.86 |
1,000 | ¥0.93275 | ¥932.75 |
2,500 | ¥0.85505 | ¥2,137.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.64135 | ¥3,206.75 |