BD70522GUL-E2 | ||
---|---|---|
DigiKey Part Number | BD70522GUL-E2TR-ND - Tape & Reel (TR) BD70522GUL-E2CT-ND - Cut Tape (CT) BD70522GUL-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD70522GUL-E2 | |
Description | IC REG BUCK ADJ 500MA VCSP50L1 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 9-UFBGA, CSPBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | BD70522GUL-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VCSP50L1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.87200 | ¥128.72 |
25 | ¥12.14640 | ¥303.66 |
100 | ¥10.34950 | ¥1,034.95 |
250 | ¥9.71756 | ¥2,429.39 |
500 | ¥8.50292 | ¥4,251.46 |
1,000 | ¥7.04526 | ¥7,045.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.55935 | ¥19,678.05 |
6,000 | ¥6.31642 | ¥37,898.52 |