
09452812810 | |
|---|---|
DigiKey Part Number | 1195-09452812810-ND |
Manufacturer | |
Manufacturer Product Number | 09452812810 |
Description | CONN MOD JACK 2P2C UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09452812810 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer HARTING | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) | Contact Finish Gold |
Number of Ports 1 | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Base Product Number |
Mounting Type Panel Mount, Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.70000 | ¥49.70 |
| 10 | ¥42.20200 | ¥422.02 |
| 25 | ¥39.55360 | ¥988.84 |
| 50 | ¥37.66320 | ¥1,883.16 |
| 100 | ¥35.86530 | ¥3,586.53 |
| 400 | ¥32.52343 | ¥13,009.37 |
| 800 | ¥30.97238 | ¥24,777.90 |
| 1,200 | ¥30.09955 | ¥36,119.46 |
| 2,800 | ¥28.35510 | ¥79,394.28 |





