74AVC1T45GM,115 | ||
---|---|---|
DigiKey Part Number | 1727-6893-2-ND - Tape & Reel (TR) 1727-6893-1-ND - Cut Tape (CT) 1727-6893-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AVC1T45GM,115 | |
Description | IC TRANSLTR BIDIRECTIONAL 6XSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON, SOT886 (1.45x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.36700 | ¥43.67 |
25 | ¥4.07840 | ¥101.96 |
100 | ¥3.26320 | ¥326.32 |
250 | ¥3.03024 | ¥757.56 |
500 | ¥2.56394 | ¥1,281.97 |
1,000 | ¥1.98124 | ¥1,981.24 |
2,500 | ¥1.80645 | ¥4,516.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.44238 | ¥7,211.90 |