FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U1632FM1I02

DigiKey Part Number
1092-MX25U1632FM1I02-ND
Manufacturer
Manufacturer Product Number
MX25U1632FM1I02
Description
IC FLASH 16MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Packaging
Tube
Write Cycle Time - Word, Page
40µs, 3ms
Part Status
Active
Access Time
6 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.65V ~ 2V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
2M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,228
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.24000¥8.24
10¥7.75300¥77.53
25¥7.54200¥188.55
98¥7.22163¥707.72
196¥7.05765¥1,383.30
294¥6.96160¥2,046.71
588¥6.79762¥3,997.00
1,078¥6.65459¥7,173.65
5,096¥6.29248¥32,066.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.