


SN74AXCH4T245PWR | |
|---|---|
DigiKey Part Number | 296-SN74AXCH4T245PWRTR-ND - Tape & Reel (TR) 296-SN74AXCH4T245PWRCT-ND - Cut Tape (CT) 296-SN74AXCH4T245PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXCH4T245PWR |
Description | IC TRANSLATION TXRX 3.6V 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXCH4T245PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.33000 | ¥12.33 |
| 10 | ¥8.92500 | ¥89.25 |
| 25 | ¥8.08880 | ¥202.22 |
| 100 | ¥7.16400 | ¥716.40 |
| 250 | ¥6.72364 | ¥1,680.91 |
| 500 | ¥6.55106 | ¥3,275.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.05969 | ¥12,119.38 |
| 4,000 | ¥5.91168 | ¥23,646.72 |
| 6,000 | ¥5.83752 | ¥35,025.12 |
| 10,000 | ¥5.75539 | ¥57,553.90 |
| 14,000 | ¥5.70739 | ¥79,903.46 |










