
TLE92464EDHPXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE92464EDHPXUMA1TR-ND - Tape & Reel (TR) 448-TLE92464EDHPXUMA1CT-ND - Cut Tape (CT) 448-TLE92464EDHPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE92464EDHPXUMA1 |
Description | 4CH SOLENOID DRIVER IC |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 2.7A PG-DSO-36-72 |
Datasheet | Datasheet |
EDA/CAD Models | TLE92464EDHPXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Mfr | Current - Output (Max) 2.7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 115mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 4 | Fault Protection Current Limiting (Fixed), Over Temperature |
Ratio - Input:Output 1:4 | Operating Temperature -40°C ~ 175°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-DSO-36-72 |
Interface SPI | Package / Case |
Voltage - Load 6V ~ 18V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.49000 | ¥110.49 |
| 10 | ¥86.51200 | ¥865.12 |
| 25 | ¥80.51320 | ¥2,012.83 |
| 100 | ¥73.91810 | ¥7,391.81 |
| 250 | ¥70.77428 | ¥17,693.57 |
| 500 | ¥68.87948 | ¥34,439.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥67.32009 | ¥67,320.09 |


