HPZR-C5V6X | ||
---|---|---|
DigiKey Part Number | 1727-HPZR-C5V6XTR-ND - Tape & Reel (TR) 1727-HPZR-C5V6XCT-ND - Cut Tape (CT) 1727-HPZR-C5V6XDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HPZR-C5V6X | |
Description | HPZR-C5V6/SOD123W/SOD2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 962 mW ±5% Surface Mount SOD-123W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 962 mW | |
Impedance (Max) (Zzt) | 63.6 Ohms | |
Current - Reverse Leakage @ Vr | 600 µA @ 3.3 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47770 | ¥147.77 |
500 | ¥1.36800 | ¥684.00 |
1,000 | ¥0.93028 | ¥930.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84214 | ¥2,526.42 |
6,000 | ¥0.80717 | ¥4,843.02 |
9,000 | ¥0.72645 | ¥6,538.05 |
30,000 | ¥0.71569 | ¥21,470.70 |
75,000 | ¥0.67264 | ¥50,448.00 |