A29200-031 | ||
---|---|---|
DigiKey Part Number | 2262-A29200-031TR-ND - Tape & Reel (TR) 2262-A29200-031CT-ND - Cut Tape (CT) 2262-A29200-031DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A29200-031 | |
Description | CONN D-TYPE RCPT 31POS SMD SLDR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 31 Position D-Type, Nano-D Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | A29200-031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.025 Pitch x 0.040 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (0-80) | |
Termination | Solder | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,695.97000 | ¥1,695.97 |
10 | ¥1,571.56500 | ¥15,715.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,515.03160 | ¥37,875.79 |
50 | ¥1,503.72580 | ¥75,186.29 |