A28000-031 | ||
---|---|---|
DigiKey Part Number | 2262-A28000-031-ND | |
Manufacturer | ||
Manufacturer Product Number | A28000-031 | |
Description | CABLE ASSY D-NANO-D 31P 457.2MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Ribbon 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | A28000-031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 31 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,127.12000 | ¥2,127.12 |
10 | ¥1,971.13800 | ¥19,711.38 |