26 Position Plug Connector Free Hanging (In-Line) Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Plug Connector Free Hanging (In-Line) Solder Cup
10114-3000PE
10114-3000PE

10126-3000PE

DigiKey Part Number
3M1769-ND
Manufacturer
Manufacturer Product Number
10126-3000PE
Description
CONN PLUG 26POS STR SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Plug Connector Free Hanging (In-Line) Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
10126-3000PE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Termination
Solder Cup
Packaging
Tray
Features
Shielded
Part Status
Active
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
20.0µin (0.51µm)
Connector Type
Plug
Base Product Number
Number of Positions
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,076
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.99000¥98.99
10¥84.12200¥841.22
25¥78.85280¥1,971.32
50¥75.09000¥3,754.50
100¥71.50650¥7,150.65
300¥68.49183¥20,547.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.