



10136-3000PE | |
|---|---|
DigiKey Part Number | 3M1770-ND |
Manufacturer | |
Manufacturer Product Number | 10136-3000PE |
Description | CONN PLUG 36POS STR SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 10136-3000PE Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Cup |
Packaging Tray | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 20.0µin (0.51µm) |
Connector Type Plug | Base Product Number |
Number of Positions 36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.77000 | ¥106.77 |
| 10 | ¥90.75500 | ¥907.55 |
| 25 | ¥85.06840 | ¥2,126.71 |
| 50 | ¥81.00800 | ¥4,050.40 |
| 100 | ¥77.14250 | ¥7,714.25 |
| 300 | ¥71.39240 | ¥21,417.72 |
| 500 | ¥68.86756 | ¥34,433.78 |
| 1,000 | ¥65.58454 | ¥65,584.54 |
















