



10236-R21TS | |
|---|---|
DigiKey Part Number | 3M1735-ND |
Manufacturer | |
Manufacturer Product Number | 10236-R21TS |
Description | CONN RCPT 36POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount, Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 10236-R21TS Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Flange Feature Housing/Shell (M2.6) |
Part Status Active | Features Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 36 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.75000 | ¥119.75 |
| 10 | ¥101.79200 | ¥1,017.92 |
| 25 | ¥95.41960 | ¥2,385.49 |
| 50 | ¥90.86300 | ¥4,543.15 |
| 100 | ¥86.52800 | ¥8,652.80 |
| 300 | ¥80.07843 | ¥24,023.53 |
| 500 | ¥77.24654 | ¥38,623.27 |
| 1,000 | ¥73.56468 | ¥73,564.68 |





