36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
10236-55G3PL
10236-55G3PL

10236-55G3PL

DigiKey Part Number
3M156906-ND
Manufacturer
Manufacturer Product Number
10236-55G3PL
Description
CONN RCPT 36POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
10236-55G3PL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Flange Feature
Housing/Shell (M2.5)
Part Status
Active
Features
Board Lock, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
8.00µin (0.203µm)
Number of Positions
36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.63000¥58.63
10¥49.79400¥497.94
25¥46.66920¥1,166.73
50¥44.44140¥2,222.07
100¥42.31920¥4,231.92
300¥39.16367¥11,749.10
500¥37.77834¥18,889.17
1,000¥35.97688¥35,976.88
Manufacturers Standard Package