



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Flange Feature | - | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.01000 | ¥85.01 |
| 10 | ¥72.22500 | ¥722.25 |
| 25 | ¥67.70040 | ¥1,692.51 |
| 50 | ¥64.46860 | ¥3,223.43 |
| 100 | ¥61.39240 | ¥6,139.24 |
| 300 | ¥56.81530 | ¥17,044.59 |
| 500 | ¥54.80548 | ¥27,402.74 |
| 1,000 | ¥52.19283 | ¥52,192.83 |



















