N10220-52B2PC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥64.06283
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ¥0.00000
Datasheet
20 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
N10220-52B2PC
N10220-52B2PC

N10220-52B2PC

DigiKey Part Number
3M155872-ND
Manufacturer
Manufacturer Product Number
N10220-52B2PC
Description
CONN RCPT 20POS R/A SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
N10220-52B2PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Flange Feature
Housing/Shell (M2.6)
Part Status
Active
Features
Board Lock, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5178240-2TE Connectivity AMP Connectors05178240-2-ND¥64.06283Similar
DX10GM-20S(50)Hirose Electric Co Ltd0H11333-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.46000¥91.46
10¥77.75200¥777.52
25¥72.87960¥1,821.99
50¥69.39800¥3,469.90
100¥66.08600¥6,608.60
300¥61.15947¥18,347.84
500¥58.99636¥29,498.18
1,000¥56.18408¥56,184.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.