Similar




N10236-52B2PC | |
|---|---|
DigiKey Part Number | 3M155875-ND |
Manufacturer | |
Manufacturer Product Number | N10236-52B2PC |
Description | CONN RCPT 36POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | N10236-52B2PC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Flange Feature Housing/Shell (M2.5) |
Part Status Active | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 36 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5917738-5 | WEC | 2,879 | 2266-1-5917738-5-ND | ¥6.64200 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.33000 | ¥97.33 |
| 10 | ¥82.69700 | ¥826.97 |
| 25 | ¥77.51720 | ¥1,937.93 |
| 50 | ¥73.81580 | ¥3,690.79 |
| 100 | ¥70.29370 | ¥7,029.37 |
| 300 | ¥65.05313 | ¥19,515.94 |
| 500 | ¥62.75248 | ¥31,376.24 |
| 1,000 | ¥59.76107 | ¥59,761.07 |





