20 Position Receptacle Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Receptacle Connector Free Hanging (In-Line) IDC

10220-0210EC

DigiKey Part Number
MRB20A-ND
Manufacturer
Manufacturer Product Number
10220-0210EC
Description
CONN RCPT 20POS STR IDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
10220-0210EC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Tray
Flange Feature
Housing/Shell (M2.6)
Part Status
Active
Features
Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.00000¥109.00
10¥92.60700¥926.07
25¥86.80200¥2,170.05
50¥82.65860¥4,132.93
100¥78.71470¥7,871.47
300¥72.84763¥21,854.29
500¥70.27116¥35,135.58
1,000¥66.92155¥66,921.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.