Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 20 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.66000 | ¥152.66 |
10 | ¥132.28000 | ¥1,322.80 |
25 | ¥125.37400 | ¥3,134.35 |
50 | ¥123.55680 | ¥6,177.84 |
100 | ¥109.02070 | ¥10,902.07 |
250 | ¥101.75252 | ¥25,438.13 |
500 | ¥99.57208 | ¥49,786.04 |